Part Details for 1745629 by Phoenix Contact
Overview of 1745629 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1745629
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13868-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 7.62MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8 In Stock |
|
$3.2338 / $3.9400 | Buy Now |
DISTI #
651-1745629
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 7.62mm Invert Plug 24-12AWG Screw RoHS: Compliant | 126 |
|
$3.2300 / $3.9400 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 16 A - rated voltage (III/2): 1000 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$3.2500 / $3.9900 | Buy Now |
DISTI #
1745629
|
TTI | Pluggable Terminal Blocks 2 Pos 7.62mm Invert Plug 24-12AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$3.2000 / $3.6100 | Buy Now |
DISTI #
000000000002648347
|
Sager | Pluggable Terminal Blocks 2 Pos 7.62mm Invert Plug 24-12AWG Screw Min Qty: 50 | 0 |
|
$4.1400 / $4.6400 | Buy Now |
DISTI #
63P0230
|
Bürklin Elektronik | Pin header, 2 pole, pitch 7.62 mm, straight, green, 1745629 Min Qty: 1 | 49 |
|
$2.7219 / $3.5685 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 1200 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 16 A - rated voltage (III/2): 1000 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$3.2500 / $3.9900 | Buy Now |
Part Details for 1745629
1745629 CAD Models
1745629 Part Data Attributes
|
1745629
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1745629
Phoenix Contact
Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 16 A | |
Rated Voltage | 1000 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |