Part Details for 1746041-1 by TE Connectivity
Overview of 1746041-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1746041-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4410
|
Newark | Blk Light Hdr Assy 12Mm |Amp Te Connectivity 1746041-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6780 / $0.9380 | Buy Now |
DISTI #
A116213CT-ND
|
DigiKey | CONN HEADER SMD 2POS Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1746041-1
|
Avnet Americas | Conn Back Light Connector RCP 2 POS 12mm Solder ST SMD 2 Terminal 1 Port T/R - Tape and Reel (Alt: 1746041-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1746041-1
|
Avnet Americas | Conn Back Light Connector RCP 2 POS 12mm Solder ST SMD 2 Terminal 1 Port T/R - Tape and Reel (Alt: 1746041-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1746041-1
|
PEI Genesis | Connector Accessory | 0 |
|
Buy Now |
Part Details for 1746041-1
1746041-1 CAD Models
1746041-1 Part Data Attributes:
|
1746041-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1746041-1
TE Connectivity
BLK LIGHT HDR ASSY 12MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |