Part Details for 1746372 by Phoenix Contact
Overview of 1746372 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1746372
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1746372
|
Mouser Electronics | Fixed Terminal Blocks PT 1,5/ 4-PVH- 5,0-A GYBD:NZ270 RoHS: Compliant | 0 |
|
$1.2200 / $1.9100 | Order Now |
Part Details for 1746372
1746372 CAD Models
1746372 Part Data Attributes
|
1746372
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1746372
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 12 A | |
Rated Voltage | 400 V | |
Safety Approval | CB; CUL; EAC; SEV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |