-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 POS DL PLATE FOR CAP MKII+
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7145
|
Newark | Double Lock Plate, Pbt, Yellow, Accessory Type:Double Lock Plate, For Use With:Amp Econoseal J-070 Mark Ii+ Series 10 Position Automotive Cap Housings, Product Range:Econoseal J-070 Mark Ii+ Series Rohs Compliant: Yes |Amp Te Connectivity 174658-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 933 |
|
$0.6160 / $0.8740 | Buy Now |
DISTI #
88M3333
|
Newark | 10 Pos Dl Plate For Cap Mkii+ |Amp Te Connectivity 174658-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5520 / $0.8570 | Buy Now |
DISTI #
174658-7-ND
|
DigiKey | CONN CAP DBL LOCK 10POS YELLOW Min Qty: 1 Lead time: 20 Weeks Container: Bag |
11753 In Stock |
|
$0.4822 / $0.8400 | Buy Now |
DISTI #
70AH7145
|
Avnet Americas | Connector Accessories 10 POS 4.8 mm Double-Lock Plate Polybutylene Terephthalate Yellow - Bulk (Alt: 70AH7145) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 46 Partner Stock |
|
$0.6640 / $0.8740 | Buy Now |
DISTI #
174658-7
|
Avnet Americas | Connector Accessories 10 POS 4.8 mm Double-Lock Plate Polybutylene Terephthalate Yellow - Bulk (Alt: 174658-7) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4365 | Buy Now |
DISTI #
571-174658-7
|
Mouser Electronics | Automotive Connectors HSG CAP 1X10P LOCK PLATE RoHS: Compliant | 11174 |
|
$0.4710 / $0.8400 | Buy Now |
DISTI #
70285036
|
RS | Econoseal 070,Double Lock Plate,10way | TE Connectivity 174658-7 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 / $0.8200 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.4230 | Buy Now |
DISTI #
AMP174658-7
|
Heilind Electronics | 10 POS DL PLATE FOR CAP MKII+ | Americas - 0 in Stock |
|
$0.5163 / $0.5240 | Buy Now |
|
Onlinecomponents.com | 10 POS DL PLATE FOR CAP MKII+ RoHS: Compliant |
12835 In Stock |
|
$0.4459 / $0.5761 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
174658-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
174658-7
TE Connectivity
10 POS DL PLATE FOR CAP MKII+
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |