Part Details for 1746961 by Phoenix Contact
Overview of 1746961 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1746961
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1746961-ND
|
DigiKey | TERM BLOCK PLUG 3POS 90DEG 5MM Min Qty: 250 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6210 | Buy Now |
DISTI #
651-1746961
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 5mm pitch Plug 26-14 AWG Screw RoHS: Compliant | 0 |
|
$0.6200 / $0.7500 | Order Now |
DISTI #
71549757
|
RS | PCB Plug Screw 5mm 16AWG 400V 12A 3 Position Combicon Compact Series | Phoenix Contact 1746961 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 / $0.8500 | RFQ |
|
Onlinecomponents.com | Conn Terminal Block F 3 POS 5mm Screw 12A RoHS: Compliant | 0 |
|
$0.6410 / $0.8020 | Buy Now |
DISTI #
000000000003478615
|
Sager | Pluggable Terminal Blocks 3 Pos 5mm pitch Plug 26-14 AWG Screw Min Qty: 250 | 0 |
|
$0.7176 / $0.8037 | Buy Now |
|
Master Electronics | Conn Terminal Block F 3 POS 5mm Screw 12A RoHS: Compliant | 0 |
|
$0.6410 / $0.8020 | Buy Now |
Part Details for 1746961
1746961 CAD Models
1746961 Part Data Attributes
|
1746961
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1746961
Phoenix Contact
PT 1,5/ 3-PVH-5,0 BD:VIN-OUT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |