Part Details for 17474 by Murata Power Solutions
Overview of 17474 by Murata Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for 17474
17474 CAD Models
17474 Part Data Attributes
|
17474
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
17474
Murata Power Solutions
General Purpose Inductor, 470uH, 10%, 1 Element
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEWPORT COMPONENTS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 1.56 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Rated Current-Max | 0.34 A | |
Self Resonance Frequency | 3.2 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | PCB MOUNTABLE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |