There are no models available for this part yet.
Overview of 1747C SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1747CFW#TRPBF | Analog Devices | 12-B, 80Msps L N ADC | |
LTC1747CFW#PBF | Analog Devices | 12-B, 80Msps L N ADC |
Price & Stock for 1747C SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F7811
|
Newark | Shielded Multiconductor Cable, 3 Conductor, 18Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 1747C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$6,646.7400 | Buy Now | |
DISTI #
1747CSL001-ND
|
DigiKey | CABLE 4COND 18AWG SHLD Min Qty: 1 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.9868 | Buy Now | |
DISTI #
3937-1747CSL001-ND
|
DigiKey | CABLE 4COND 18AWG SHLD Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$13,472.6700 | Buy Now | |
DISTI #
602-1747C-1000
|
Mouser Electronics | Multi-Conductor Cables 18 AWG, 3 Conductor Communication Cable, Shielded, 1000 ft - Slate RoHS: Compliant | 0 |
|
$5,986.1700 | Order Now | |
DISTI #
70140457
|
RS | Multiconductor Cable, 3C, 18 AWG, Braid Shield, Slate PVC | Alpha Wire 1747C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$6,550.4100 | RFQ |