There are no models available for this part yet.
Overview of 1747C SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1747CFW#TRPBF | Analog Devices | 12-B, 80Msps L N ADC | |
LTC1747CFW#PBF | Analog Devices | 12-B, 80Msps L N ADC |
Price & Stock for 1747C SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27M2956
|
Newark | Shielded Multiconductor Cable, 3 Conductor, 18Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Product Range:-Rohs Compliant: Yes |Alpha Wire 1747C SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,121.0200 | Buy Now | |
DISTI #
A1747C-100-ND
|
DigiKey | CABLE 4COND 18AWG SLATE SHLD Min Qty: 1 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$8.8752 | Buy Now | |
DISTI #
3937-1747CSL005-ND
|
DigiKey | CABLE 4COND 18AWG SLATE SHLD Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$1,997.2500 | Buy Now | |
DISTI #
602-1747C-100
|
Mouser Electronics | Multi-Conductor Cables 18 AWG, 3 Conductor Communication Cable, Shielded, 100 ft - Slate RoHS: Compliant | 0 |
|
$887.4200 | Order Now | |
DISTI #
70140455
|
RS | Multiconductor Cable, 3C, 18 AWG, Braid Shield, Slate PVC | Alpha Wire 1747C SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Container: ft. Coil | 0 |
|
$971.0700 | RFQ |
CAD Models for 1747C SL005 by Alpha Wire
Part Data Attributes for 1747C SL005 by Alpha Wire
1747C SL005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
1747C SL005Alpha WireVS
-