Part Details for 1748010000 by Weidmüller Interface GmbH & Co. KG
Overview of 1748010000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1748010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K7608
|
Newark | B2L 3.50/06/180F Sn Or Bx Rohs Compliant: Yes |Weidmuller 1748010000 Min Qty: 102 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
281-3133-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 3.5MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
186 In Stock |
|
$4.6295 / $7.0800 | Buy Now |
DISTI #
WEI1748010000
|
Heilind Electronics | B2L 3.50/06/180F SN OR BX | Americas - 27 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Terminal Block SKT 6 POS 3.5mm Crimp ST Cable Mount 10A Box RoHS: Compliant | 0 |
|
$2.8700 / $15.1100 | Buy Now |
DISTI #
WEI1748010000
|
Interstate Connecting Components | B2L 3.50/06/180F SN OR BX | 9 |
|
Buy Now | |
DISTI #
1748010000
|
Avnet Abacus | Conn Terminal Block SKT 6 POS 3.5mm Crimp ST Panel Mount 10A Box (Alt: 1748010000) RoHS: Compliant Min Qty: 102 Package Multiple: 102 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |