Part Details for 1748037 by Phoenix Contact
Overview of 1748037 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for 1748037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7287
|
Newark | Terminal Block, Pluggable, 8Pos, 16Awg, Pitch Spacing:3.81Mm, No. Of Positions:8Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In, Rated Current:8A Rohs Compliant: Yes |Phoenix Contact 1748037 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0100 / $11.5000 | Buy Now |
DISTI #
277-12329-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 3.81MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
143 In Stock |
|
$6.5731 / $8.0100 | Buy Now |
DISTI #
651-1748037
|
Mouser Electronics | Pluggable Terminal Blocks 8 Pos 3.81mm pitch Plug 24-16AWG Spring RoHS: Compliant | 794 |
|
$6.5700 / $8.1000 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 8 - pitch: 3.81 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
100 In Stock |
|
$6.5700 / $8.6900 | Buy Now |
DISTI #
75729388
|
Verical | Conn Spring Cage SKT 8 POS 3.81mm ST Cable Mount 8A RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 100 |
|
$8.5697 / $11.3004 | Buy Now |
DISTI #
1748037
|
TTI | Pluggable Terminal Blocks 8 Pos 3.81mm pitch Plug 24-16AWG Spring RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 43 In Stock |
|
$6.5000 / $7.8600 | Buy Now |
DISTI #
000000000002967188
|
Sager | Pluggable Terminal Blocks 8 Pos 3.81mm pitch Plug 24-16AWG Spring Min Qty: 1 | 300 |
|
$8.1200 / $9.8100 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 900 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 8 - pitch: 3.81 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
100 In Stock |
|
$6.5700 / $8.6900 | Buy Now |
Part Details for 1748037
1748037 CAD Models
1748037 Part Data Attributes
|
1748037
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1748037
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1748037
This table gives cross-reference parts and alternative options found for 1748037. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1748037, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1966156 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1748037 vs 1966156 |
1725185 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1748037 vs 1725185 |
1952089 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1748037 vs 1952089 |
1701257 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1748037 vs 1701257 |
FK-MCP1,5/8-ST-3,81CRWHBDCN2 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1748037 vs FK-MCP1,5/8-ST-3,81CRWHBDCN2 |