Part Details for 1748095 by Phoenix Contact
Overview of 1748095 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1748095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1748095-ND
|
DigiKey | TERM BLOCK PLUG 14POS STR 3.81MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
56 In Stock |
|
$11.5131 / $14.0300 | Buy Now |
DISTI #
651-1748095
|
Mouser Electronics | Pluggable Terminal Blocks 14 Pos 3.81mm pitch Plug 24-16AWG Spring RoHS: Compliant | 250 |
|
$11.5100 / $13.8500 | Buy Now |
DISTI #
71724135
|
RS | Terminal Block, Plug, Female Sockets, 14 pos, 0.150" pitch, 8A, 150V, 16-24 AWG | Phoenix Contact 1748095 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9600 / $17.0800 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 14 - pitch: 3.81 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$11.9200 / $16.2100 | Buy Now |
DISTI #
1748095
|
TTI | Pluggable Terminal Blocks 14 Pos 3.81mm pitch Plug 24-16AWG Spring RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 4 In Stock |
|
$11.5000 / $13.7100 | Buy Now |
DISTI #
000000000002967194
|
Sager | Pluggable Terminal Blocks 14 Pos 3.81mm pitch Plug 24-16AWG Spring Min Qty: 50 | 0 |
|
$14.7400 / $15.2900 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1200 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 14 - pitch: 3.81 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$11.9200 / $16.2100 | Buy Now |
Part Details for 1748095
1748095 CAD Models
1748095 Part Data Attributes
|
1748095
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1748095
Phoenix Contact
CONN TERM BLOCK PLG 14POS 3.81MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |