Part Details for 1748270000 by Weidmüller Interface GmbH & Co. KG
Overview of 1748270000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1748270000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C9042
|
Newark | B2L 3.5/26F Sn Bk Rohs Compliant: Yes |Weidmuller 1748270000 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn Terminal Block SKT 26 POS 3.5mm Crimp ST Cable Mount 10A Box RoHS: Compliant |
18 In Stock |
|
$13.2400 / $17.2300 | Buy Now |
DISTI #
1748270000
|
Avnet Abacus | Conn Terminal Block SKT 26 POS 3.5mm Crimp ST Panel Mount 10A Box (Alt: 1748270000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 26 POS 3.5mm Crimp ST Cable Mount 10A Box RoHS: Compliant |
18 In Stock |
|
$13.2400 / $17.2300 | Buy Now |