Part Details for 1748300000 by Weidmüller Interface GmbH & Co. KG
Overview of 1748300000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1748300000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K7623
|
Newark | Terminal Block, Pcb, 32 Position, 3.5Mm, 28-16Awg, Pitch Spacing:3.5Mm, No. Of Positions:32Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1Mm², Wire Connection Method:Clamp, Rated Current:10A Rohs Compliant: Yes |Weidmuller 1748300000 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | PCB plug-in connector, female plug, 3.50 mm, No. of poles: 32, 180, PUSH IN spring connection, Clamping range, rated connection, max.: 1.5 mm², Box RoHS: Compliant | 0 |
|
$14.0000 / $19.6500 | Buy Now |
DISTI #
1748300000
|
Avnet Abacus | Conn Terminal Block SKT 32 POS 3.5mm Crimp ST Panel Mount 10A Box (Alt: 1748300000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |