Part Details for 1748310000 by Weidmüller Interface GmbH & Co. KG
Overview of 1748310000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1748310000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K7624
|
Newark | Terminal Block, Pluggable, 34Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:34Positions, Wire Size (Awg):28Awg To 16Awg, Conductor Area Csa:1Mm², Wire Connection Method:Tension Clamp, Rated Current:10.3A, Rated Voltage:250V Rohs Compliant: Yes |Weidmuller 1748310000 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn Terminal Block SKT 34 POS 3.5mm Crimp ST Cable Mount 10A Box RoHS: Compliant | 0 |
|
$14.8600 / $20.8500 | Buy Now |
DISTI #
1748310000
|
Avnet Abacus | Conn Terminal Block SKT 34 POS 3.5mm Crimp ST Panel Mount 10A Box (Alt: 1748310000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |