Part Details for 1748435 (ALTERNATE: FMC 1 5/10-STF-3 81) by Phoenix Contact
Overview of 1748435 (ALTERNATE: FMC 1 5/10-STF-3 81) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1748435 (ALTERNATE: FMC 1 5/10-STF-3 81)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71374512
|
RS | PCB Plug Push-In 3.81mm 16AWG 160V 8A 10 Position Combicon Control Series | Phoenix Contact 1748435 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 46 |
|
$6.4000 / $7.4400 | Buy Now |