Part Details for 1749023 by Phoenix Contact
Overview of 1749023 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1749023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1749023-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 7.62MM Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9470 | Buy Now |
DISTI #
651-1749023
|
Mouser Electronics | Pluggable Terminal Blocks 7 Pos 7.62mm Invert Plug 18-4AWG Spring RoHS: Compliant | 0 |
|
$15.3500 / $16.9400 | Order Now |
DISTI #
71784112
|
RS | PCB Plug Push-In 7.62mm 8AWG 1000V 41A 7 Position | Phoenix Contact 1749023 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$13.4500 / $19.2100 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 7 - pitch: 7.62 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$14.0200 / $19.9200 | Buy Now |
DISTI #
000000000002967236
|
Sager | Pluggable Terminal Blocks 7 Pos 7.62mm Invert Plug 18-4AWG Spring Min Qty: 50 | 0 |
|
$16.2800 / $16.8700 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 490 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 7 - pitch: 7.62 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$14.0200 / $19.9200 | Buy Now |
Part Details for 1749023
1749023 CAD Models
1749023 Part Data Attributes
|
1749023
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1749023
Phoenix Contact
Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 41 A | |
Rated Voltage | 1000 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 9 AWG |