Part Details for 1749056 by Phoenix Contact
Overview of 1749056 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1749056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1749056-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 5.08MM Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.7300 | Buy Now |
DISTI #
651-1749056
|
Mouser Electronics | Pluggable Terminal Blocks 12 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 0 |
|
$17.7300 | Order Now |
|
Onlinecomponents.com | Conn PC Terminal Block F 12 POS 5.08mm Screw G DIN Rail/T DIN Rail 12A RoHS: Compliant | 0 |
|
$17.3400 / $24.6200 | Buy Now |
DISTI #
000000000000181245
|
Sager | Pluggable Terminal Blocks 12 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$20.1200 / $20.8700 | Buy Now |
|
Master Electronics | Conn PC Terminal Block F 12 POS 5.08mm Screw G DIN Rail/T DIN Rail 12A RoHS: Compliant | 0 |
|
$17.3400 / $24.6200 | Buy Now |
|
Neutron USA | Terminal Block, Female, 1row 12 Pos, 320V 12A, 5.08mm pitch, 30-12 AWG Screw | 0 |
|
$97.6200 | Buy Now |
Part Details for 1749056
1749056 CAD Models
1749056 Part Data Attributes
|
1749056
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1749056
Phoenix Contact
MSTB 2,5/12-ST-5,08 AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |