Part Details for 174PC07HD2 by Honeywell Sensing and Control
Overview of 174PC07HD2 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 174PC07HD2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ5813
|
Newark | Honeywell |Honeywell 174PC07HD2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6100 / $17.6200 | Buy Now |
DISTI #
2266-174PC07HD2-ND
|
DigiKey | 174PC07HD2 Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
451 In Stock |
|
$16.2800 / $18.4000 | Buy Now |
|
Onlinecomponents.com | Industrial Pressure Sensor - 100PC/200PC. RoHS: Compliant |
453 In Stock |
|
$259.2300 / $314.7100 | Buy Now |
DISTI #
38514468
|
Verical | Pressure Sensor Product Min Qty: 4 Package Multiple: 1 | Americas - 451 |
|
$15.2600 / $17.2500 | Buy Now |
DISTI #
51594386
|
Verical | Pressure Sensor Product Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$388.0518 | Buy Now |
DISTI #
Honeywell 174PC07HD2
|
PEI Genesis | Micro Peripheral IC | 451 |
|
Buy Now | |
|
Master Electronics | Industrial Pressure Sensor - 100PC/200PC. RoHS: Compliant |
453 In Stock |
|
$259.2300 / $314.7100 | Buy Now |