Part Details for 1750010B1 by Volex Group
Overview of 1750010B1 by Volex Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1750010B1
1750010B1 CAD Models
1750010B1 Part Data Attributes
|
1750010B1
Volex Group
Buy Now
Datasheet
|
Compare Parts:
1750010B1
Volex Group
Cable Assembly, 125V, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VOLEX PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Approvals | UL, CSA | |
Connector Side1 | PLUG | |
Connector Side2 | CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 2 mm | |
Rated Current | 10 A | |
Rated Voltage | 125 V | |
Shielding | NO |