Part Details for 17502 10 B1 by Volex Group
Overview of 17502 10 B1 by Volex Group
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17502 10 B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K5635
|
Newark | Power Cord Nema5-15P/Iec, 79In, 13A, Black, Connector Type A:Nema 5-15P, Connector Type B:Iec 60320 C13, Cable Length - Metric:2M, Current Rating:13A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:-, Cable Length:79" Rohs Compliant: Yes |Volex 17502 10 B1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$7.4200 / $8.0600 | Buy Now |
DISTI #
686-17502
|
Mouser Electronics | AC Power Cords 16AWG 13A SJT 6FT 7IN (2.0m) BLACK RoHS: Compliant | 297 |
|
$6.4300 / $8.1500 | Buy Now |
DISTI #
V36:1790_07473850
|
Arrow Electronics | Cable Assembly AC Power 2m NEMA 5-15P to C13 3 to 3 POS M-F 16AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | Americas - 14 |
|
$6.4010 / $8.0640 | Buy Now |
DISTI #
70115992
|
RS | Power Cord, 13 A, C13, SJT AWG 16 x 3, 6 Ft. 7 in., 0.34 in. (Outside) | Volex Power Cords 17502 10 B1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 5591 |
|
$6.8400 / $8.1400 | Buy Now |
DISTI #
BCD17502 10 B1
|
Heilind Electronics | POWER SUPPLY CORD | Americas - 459 in Stock |
|
$6.5667 / $9.0639 | Buy Now |
DISTI #
63007581
|
Verical | Cable Assembly AC Power 2m NEMA 5-15P to C13 3 to 3 POS M-F 16AWG RoHS: Compliant Min Qty: 70 Package Multiple: 70 | Americas - 420 |
|
$6.0979 / $13.0412 | Buy Now |
DISTI #
25408092
|
Verical | Cable Assembly AC Power 2m NEMA 5-15P to C13 3 to 3 POS M-F 16AWG RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 14 |
|
$6.4010 / $8.0640 | Buy Now |
DISTI #
BCD17502 10 B1
|
Interstate Connecting Components | POWER SUPPLY CORD | 107 |
|
$6.5667 / $9.0639 | Buy Now |