Part Details for 175036-2 by TE Connectivity
Overview of 175036-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 175036-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175036-2-ND
|
DigiKey | CONN TERM IGNITION PLG 18-22AWG Min Qty: 54000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1978 | Buy Now |
DISTI #
175036-2
|
Avnet Americas | IGNITION PLUG REC CONTACT - Tape and Reel (Alt: 175036-2) RoHS: Compliant Min Qty: 54000 Package Multiple: 18000 Container: Reel | 0 |
|
$0.2097 | Buy Now |
DISTI #
571-175036-2
|
Mouser Electronics | Automotive Connectors CONTACT REC 22-18 AWG 0.30 X 14.0 SS RoHS: Compliant | 0 |
|
$0.2060 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54000 Package Multiple: 18000 Container: Reel | 0Reel |
|
$0.1862 | Buy Now |
DISTI #
AMP175036-2
|
Heilind Electronics | CONTACT REC 22-18 AWG 0.30 X 1 | Americas - 0 in Stock |
|
$0.2050 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2026 / $0.5697 | Buy Now |
DISTI #
175036-2
|
Avnet Americas | IGNITION PLUG REC CONTACT - Tape and Reel (Alt: 175036-2) RoHS: Compliant Min Qty: 54000 Package Multiple: 18000 Container: Reel | 0 |
|
$0.2097 | Buy Now |
DISTI #
AMP175036-2
|
Interstate Connecting Components | CONTACT REC 22-18 AWG 0.30 X 1 | 0 |
|
$0.2050 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2026 / $0.5697 | Buy Now |
Part Details for 175036-2
175036-2 CAD Models
175036-2 Part Data Attributes:
|
175036-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
175036-2
TE Connectivity
Connector Accessory, Contact, Brass
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |