Part Details for 17504 by Volex Group
Overview of 17504 by Volex Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 17504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y5813
|
Newark | Psu Cord, iec To Nema, Connector To Connector:Nema 5-15P To Iec 60320 C13, Cable Length - Metric:2M, Current Rating:15A, Voltage Rating:125Vac, Jacket Colour:Black, Product Range:-, Cable Length - Imperial:6.6Ft, Svhc:No Svhc Rohs Compliant: Yes |Volex 17504 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1746 |
|
$7.1600 / $7.7100 | Buy Now |
Part Details for 17504
17504 CAD Models
17504 Part Data Attributes
|
17504
Volex Group
Buy Now
Datasheet
|
Compare Parts:
17504
Volex Group
Power Cords/Plugs
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VOLEX PLC | |
Reach Compliance Code | unknown | |
Approvals | CSA; UL | |
Connector Side1 | 5-15P PLUG | |
Connector Side2 | C13 CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 9.65 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 60 °C | |
Shielding | NO | |
Stranding | 41X30 | |
Wire Gauge | 14 AWG |