-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 187 REC 2-3MM2 PTBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H9365
|
Newark | 187 Series Rec Contact Rohs Compliant: Yes |Amp Te Connectivity 175042-1 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1240 | Buy Now |
DISTI #
A135227CT-ND
|
DigiKey | CONN QC RCPT 12-14AWG 0.187 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19287 In Stock |
|
$0.1015 / $0.2400 | Buy Now |
DISTI #
175042-1
|
Avnet Americas | Quick Disconnect Terminal 12-14AWG RCP Pre-Tin Strip - Tape and Reel (Alt: 175042-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.1076 | Buy Now |
DISTI #
571-175042-1
|
Mouser Electronics | Terminals 187 SERIES REC CONTACT RoHS: Compliant | 10000 |
|
$0.1070 / $0.1440 | Buy Now |
DISTI #
571-175042-1-MR
|
Mouser Electronics | Terminals 187 SERIES REC Reel of 1000 RoHS: Compliant | 0 |
|
$0.1910 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 6000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0979 | Buy Now |
DISTI #
AMP175042-1
|
Heilind Electronics | 187 SERIES REC CONTACT | Americas - 0 in Stock |
|
$0.0965 / $0.1212 | Buy Now |
|
Onlinecomponents.com | FF 187 REC 2-3MM2 PTBR RoHS: Compliant | 0 |
|
$0.1008 / $0.2111 | Buy Now |
DISTI #
175042-1
|
TTI | Terminals 187 SERIES REC CONTACT Min Qty: 24000 Package Multiple: 24000 Container: Reel | Americas - 0 |
|
$0.1010 / $0.1030 | Buy Now |
DISTI #
AMP175042-1
|
Interstate Connecting Components | 187 SERIES REC CONTACT | 0 |
|
$0.0965 / $0.1212 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
175042-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
175042-1
TE Connectivity
FF 187 REC 2-3MM2 PTBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |