Part Details for 17505 10 B1 by Volex Group
Overview of 17505 10 B1 by Volex Group
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17505 10 B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K5637
|
Newark | Power Cord Nema5-15P/Iec, 9.8Ft, 15A Black, Connector Type A:Nema 5-15P, Connector Type B:Iec 60320 C13, Cable Length - Metric:3M, Current Rating:15A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:-, Cable Length:9.8Ft Rohs Compliant: Yes |Volex 17505 10 B1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 182 |
|
$18.0100 / $19.5700 | Buy Now |
DISTI #
686-17505
|
Mouser Electronics | AC Power Cords 14/3 SJT 1875W 9FT 10IN (3.0m) BLK RoHS: Compliant | 0 |
|
$15.7400 / $21.3800 | Order Now |
DISTI #
V36:1790_14664408
|
Arrow Electronics | Cable Assembly 3m NEMA 5-15P to C13 3 to 3 POS M-F 14AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2345 | Americas - 8 |
|
$14.4000 / $20.3900 | Buy Now |
DISTI #
70115997
|
RS | Power Cord, C13, 5-15P Plug, 3 Cond SJT Cbl, 910", 14 AWG, PVC Jkt, Plastic Ins | Volex Power Cords 17505 10 B1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 2056 |
|
$17.9300 / $21.3500 | Buy Now |
DISTI #
BCD17505 10 B1
|
Heilind Electronics | 10' 5-15P TO IEC PWR CORD INTN'TL COLOR CODE | Americas - 762 in Stock |
|
$11.1803 / $17.2500 | Buy Now |
DISTI #
63451831
|
Verical | Cable Assembly 3m NEMA 5-15P to C13 3 to 3 POS M-F 14AWG RoHS: Compliant Min Qty: 4 Package Multiple: 2 | Americas - 202 |
|
$16.5721 / $31.5206 | Buy Now |
DISTI #
80318455
|
Verical | Cable Assembly 3m NEMA 5-15P to C13 3 to 3 POS M-F 14AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2345 | Americas - 8 |
|
$14.4000 / $19.7500 | Buy Now |
DISTI #
BCD17505 10 B1
|
Interstate Connecting Components | 10' 5-15P TO IEC PWR CORD INTN'TL COLOR CODE | 229 |
|
$11.1803 / $17.2500 | Buy Now |