Part Details for 1750W by Hammond Manufacturing
Overview of 1750W by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1750W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4227
|
Newark | Audio Transformer, 70Hz To 15Khz, 4Ohm, Turns Ratio:-, Primary Impedance:2Kohm, Secondary Impedance:4Ohm, Secondary Power:100W, Frequency Max:15Khz, Isolation Voltage:2Kv, Transformer Applications:Push-Pull Tube Output Rohs Compliant: Yes |Hammond 1750W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$103.8200 / $124.5900 | Buy Now |
DISTI #
HM4577-ND
|
DigiKey | AUDIO XFMR 2KCT / 4 CHAS MNT Min Qty: 1 Lead time: 4 Weeks Container: Box |
3 In Stock |
|
$99.8384 / $119.8100 | Buy Now |
DISTI #
546-1750W
|
Mouser Electronics | Audio Transformers / Signal Transformers Output transformer, guitar amp, 2,000 C.T. ohm pri., 4 ohm sec., 100W RoHS: Compliant | 1 |
|
$99.8300 / $119.8000 | Buy Now |
DISTI #
70317052
|
RS | transformer - tube guitar amp - output | Hammond Manufacturing 1750W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$151.2300 / $159.1700 | RFQ |
|
Onlinecomponents.com | transformer - tube guitar amp - output RoHS: Compliant | 54 Factory Stock |
|
$100.1000 / $127.5500 | Buy Now |
|
Powell Electronics | transformer - tube guitar amp - Min Qty: 1 | 33 |
|
$98.8500 / $112.9700 | Buy Now |
|
Master Electronics | transformer - tube guitar amp - output RoHS: Compliant | 54 Factory Stock |
|
$100.1000 / $127.5500 | Buy Now |
Part Details for 1750W
1750W CAD Models
1750W Part Data Attributes:
|
1750W
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1750W
Hammond Manufacturing
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 88.9 mm | |
Isolation Voltage | 2000 V | |
Length | 103.2002 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 15 kHz | |
Operating Frequency-Min | 0.07 kHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 87.63 mm |