Part Details for 1750X by Hammond Manufacturing
Overview of 1750X by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1750X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4228
|
Newark | Audio Transformer, Chassis, Turns Ratio:-, Primary Impedance:1.7Kohm, Secondary Impedance:16Ohm, Secondary Power:100W, Frequency Max:12Khz, Isolation Voltage:2.5Kv, Transformer Applications:Push-Pull Tube Output, Frequency Min:50Hz Rohs Compliant: Yes |Hammond 1750X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$133.5400 / $149.5500 | Buy Now |
DISTI #
HM4578-ND
|
DigiKey | XFMR 2KCT / 2, 4, 8, 16 CHAS MNT Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$128.4088 / $143.8200 | Buy Now |
DISTI #
546-1750X
|
Mouser Electronics | Audio Transformers / Signal Transformers Output transformer, guitar amp, 126, 500, 2,000ohm pri, 2, 4, 8, 16ohm sec, 100W RoHS: Compliant | 2 |
|
$128.4000 / $143.7300 | Buy Now |
DISTI #
70317053
|
RS | transformer - tube guitar amp - output | Hammond Manufacturing 1750X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$133.7500 / $143.8200 | RFQ |
|
Onlinecomponents.com | transformer - tube guitar amp - output RoHS: Compliant | 15 Factory Stock |
|
$132.0900 / $145.3000 | Buy Now |
|
Powell Electronics | transformer - tube guitar amp - Min Qty: 1 | 9 |
|
$127.1400 / $145.3000 | Buy Now |
|
Master Electronics | transformer - tube guitar amp - output RoHS: Compliant | 15 Factory Stock |
|
$132.0900 / $145.3000 | Buy Now |
Part Details for 1750X
1750X CAD Models
1750X Part Data Attributes:
|
1750X
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1750X
Hammond Manufacturing
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 101.854 mm | |
Isolation Voltage | 2500 V | |
Length | 95.25 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 12 kHz | |
Operating Frequency-Min | 0.05 kHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 79.375 mm |