Part Details for 1750Y by Hammond Manufacturing
Overview of 1750Y by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1750Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P0471
|
Newark | Output For Ac15, Vox Rohs Compliant: Yes |Hammond 1750Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$93.5200 / $112.2200 | Buy Now |
DISTI #
HM4579-ND
|
DigiKey | AUDIO XFMR 6.2KCT / 8 CHAS MNT Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$89.9279 / $107.9100 | Buy Now |
DISTI #
546-1750Y
|
Mouser Electronics | Audio Transformers / Signal Transformers Output transformer, guitar amp, 6,200 C.T. ohm pri., 8 ohm sec., 15W RoHS: Compliant | 0 |
|
$101.2300 / $107.8400 | Order Now |
DISTI #
70317054
|
RS | transformer - tube guitar amp - output | Hammond Manufacturing 1750Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$99.2800 / $107.9100 | RFQ |
|
Onlinecomponents.com | transformer - tube guitar amp - output RoHS: Compliant | 12 Factory Stock |
|
$90.1600 / $114.8900 | Buy Now |
|
Powell Electronics | transformer - tube guitar amp - Min Qty: 1 | 7 |
|
$89.0400 / $101.7600 | Buy Now |
|
Master Electronics | transformer - tube guitar amp - output RoHS: Compliant | 12 Factory Stock |
|
$90.1600 / $114.8900 | Buy Now |
Part Details for 1750Y
1750Y CAD Models
1750Y Part Data Attributes:
|
1750Y
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1750Y
Hammond Manufacturing
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 77.724 mm | |
Isolation Voltage | 2000 V | |
Length | 84.5312 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 15 kHz | |
Operating Frequency-Min | 0.07 kHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 63.5 mm |