Part Details for 175101-17-48.00 by Amphenol Corporation
Overview of 175101-17-48.00 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 175101-17-48.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175101-17-48.00
|
Avnet Americas | Cable Assembly LMR-200 1.219m Type N to Type N PL-PL Crimp-Crimp Bag - Bag (Alt: 175101-17-48.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$24.5250 / $37.7270 | Buy Now |
DISTI #
175101-17-48.00
|
Avnet Americas | Cable Assembly LMR-200 1.219m Type N to Type N PL-PL Crimp-Crimp Bag - Bag (Alt: 175101-17-48.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-175101-17-48.00
|
Mouser Electronics | RF Cable Assemblies N Str Plug to N Str Plug LMR 200 48in RoHS: Compliant | 0 |
|
$35.5500 / $38.1000 | Order Now |
DISTI #
175101-17-48.00
|
Avnet Abacus | (Alt: 175101-17-48.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |