Part Details for 175101-19-M2.00 by Amphenol RF
Overview of 175101-19-M2.00 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 175101-19-M2.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC2367
|
Newark | Rf Coax, N Str Plug-N Str Plug, 2M, Connector Type A:N Type Straight Plug, Connector Type B:N Type Straight Plug, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:78.74", Cable Length - Metric:2M, Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 175101-19-M2.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.0700 / $48.1100 | Buy Now |
DISTI #
175101-19-M2.00-ND
|
DigiKey | CBL ASSY NTYPE PLUG TO PLUG 6.6' Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.4348 | Buy Now |
DISTI #
71634621
|
RS | N Straight Plug to N Straight Plug on RG-58 Cable, 2.00 Meters | Amphenol RF 175101-19-M2.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$47.2200 / $51.3200 | RFQ |
DISTI #
AMR175101-19-M2.00
|
Heilind Electronics | N-TYPE STRAIGHT PLUG TO N-TYPE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | N Straight Plug to N Straight Plug on RG-58 Cable 2.00 Meters RoHS: Compliant | 0 |
|
$39.7100 / $52.3800 | Buy Now |
DISTI #
AMR175101-19-M2.00
|
Interstate Connecting Components | N-TYPE STRAIGHT PLUG TO N-TYPE | 0 |
|
Buy Now | |
DISTI #
56662.1
|
TestEquity LLC | Amphenol RF 175101-19-M2.00 RF Cable, N-Type Straight Plug to N-Type Straight Plug, RG-58, 2m L, 50 Ohm | 0 |
|
$47.2600 | Buy Now |