Part Details for 175101-R1-05.00 by Amphenol RF
Overview of 175101-R1-05.00 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 175101-R1-05.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T6866
|
Newark | Cable Assembly, Rf, N Straight Plug, 5", Connector Type A:N Type Straight Plug, Connector Type B:N Type Straight Plug, Coaxial Cable Type:0.085 Conformable, Impedance:50Ohm, Cable Length - Imperial:5", Cable Length - Metric:127Mm Rohs Compliant: Yes |Amphenol Rf 175101-R1-05.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.6000 / $46.5400 | Buy Now |
DISTI #
ACX2116-ND
|
DigiKey | CBL ASSY NTYPE PLUG TO PLUG 5" Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.0108 | Buy Now |
DISTI #
70241986
|
RS | Cable Assembly, Type N, Straight Plug, 5Inch, UT-085C-FORM | Amphenol RF 175101-R1-05.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$48.7900 / $51.9300 | RFQ |
DISTI #
AMR175101-R1-05.00
|
Heilind Electronics | N-TYPE STRAIGHT PLUG TO N-TYPE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | N Straight Plug to N Straight Plug on .085 Conformable Cable 5 inches RoHS: Compliant | 0 |
|
$40.2300 / $53.0500 | Buy Now |
DISTI #
AMR175101-R1-05.00
|
Interstate Connecting Components | N-TYPE STRAIGHT PLUG TO N-TYPE | 0 |
|
Buy Now | |
DISTI #
2115135
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$37.1625 / $47.5156 | Buy Now |
DISTI #
56682.1
|
TestEquity LLC | Amphenol RF 175101-R1-05.00 RF Cable, N-Type Straight Plug to N-Type Straight Plug, Hand Formable, 5" L, 50 Ohm | 0 |
|
$48.0600 | Buy Now |