Part Details for 175101-R1-M1.00 by Amphenol RF
Overview of 175101-R1-M1.00 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 175101-R1-M1.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC2341
|
Newark | Rf Coax, N Str Plug-N Str Plug, 1M, Connector Type A:N Type Straight Plug, Connector Type B:N Type Straight Plug, Coaxial Cable Type:0.085 Conformable, Impedance:50Ohm, Cable Length - Imperial:39.37", Cable Length - Metric:1M Rohs Compliant: Yes |Amphenol Rf 175101-R1-M1.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.0500 / $69.9400 | Buy Now |
DISTI #
175101-R1-M1.00-ND
|
DigiKey | CBL ASSY NTYPE PLUG TO PLUG 3.3' Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.3568 | Buy Now |
DISTI #
71634632
|
RS | N Straight Plug to N Straight Plug on .085 Conformable Cable, 1.00 Meters | Amphenol RF 175101-R1-M1.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$72.6700 / $78.9900 | RFQ |
DISTI #
AMR175101-R1-M1.00
|
Heilind Electronics | N-TYPE STRAIGHT PLUG TO N-TYPE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | N Straight Plug to N Straight Plug on .085 Conformable Cable 1.00 Meters RoHS: Compliant | 0 |
|
$55.2700 / $104.7400 | Buy Now |
DISTI #
AMR175101-R1-M1.00
|
Interstate Connecting Components | N-TYPE STRAIGHT PLUG TO N-TYPE | 0 |
|
Buy Now | |
DISTI #
175101-R1-M1.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$52.3200 / $57.8500 | Buy Now |
DISTI #
56695.1
|
TestEquity LLC | Amphenol RF 175101-R1-M1.00 RF Cable, N-Type Straight Plug to N-Type Straight Plug, Hand Formable, 1m L, 50 Ohm | 0 |
|
$72.7100 | Buy Now |