There are no models available for this part yet.
Overview of 1751073 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1751073 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-13891-ND
|
DigiKey | TERM BLOCK HDR 10POS 5.08MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
35 In Stock |
|
$4.3794 / $5.3400 | Buy Now | |
DISTI #
651-1751073
|
Mouser Electronics | Pluggable Terminal Blocks 10 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 12 |
|
$4.3700 / $5.3400 | Buy Now | |
Onlinecomponents.com | Conn Wire to Board HDR 10 POS 5.08mm Solder RoHS: Compliant |
25 In Stock |
|
$4.3100 / $6.0800 | Buy Now | ||
DISTI #
77582107
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 5.08mm Solder Cardboard RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2404 | Americas - 248 |
|
$4.2750 / $5.3150 | Buy Now | |
DISTI #
1751073
|
TTI | Pluggable Terminal Blocks 10 Pos 5.08mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$4.2500 / $4.7800 | Buy Now | |
DISTI #
000000000001074196
|
Sager | Pluggable Terminal Blocks 10 Pos 5.08mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$5.5100 / $5.9300 | Buy Now | |
Master Electronics | Conn Wire to Board HDR 10 POS 5.08mm Solder RoHS: Compliant |
25 In Stock |
|
$4.3100 / $6.0800 | Buy Now |
CAD Models for 1751073 by Phoenix Contact
Part Data Attributes for 1751073 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Additional Feature
|
SAFETY APPROVAL: EAC
|
Fastening Method
|
CONNECTOR
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
10
|
Rated Current
|
12 A
|
Rated Voltage
|
250 V
|
Safety Approval
|
CB; CCA; CSA; CUL; UL; VDE
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|
Related Parts for 1751073
-
1809542Terminals and Terminal Blocks
-
31379108Headers and Edge Type Connectors
-
GRM21BR61E106KA73LFixed Capacitors
-
RMCF0603JT1K00Fixed Resistors
-
190-009-163R001D Type Connectors
-
17-150144Telecom and Datacom Connectors
-
AGQ210A4HZPower/Signal Relays
-
SN74LVC2G34DCKRGates
-
1-5645956-1Sockets and Chip Carriers