Part Details for 175108-25-24.00 by Amphenol RF
Overview of 175108-25-24.00 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 175108-25-24.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X5325
|
Newark | N-Type Straight Jack To N-Type Straight Jack Rg-400 50 Ohm 24 Inches (610 Mm) |Amphenol Rf 175108-25-24.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.7900 / $89.9400 | Buy Now |
DISTI #
175108-25-24.00-ND
|
DigiKey | CBL ASSY NTYPE JACK TO JACK 24" Min Qty: 30 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.9003 | Buy Now |
DISTI #
71634649
|
RS | N-Type Straight Jack to N-Type Straight Jack RG-400 24 in Length 50 Ohms | Amphenol RF 175108-25-24.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$93.4200 / $101.5600 | RFQ |
DISTI #
AMR175108-25-24.00
|
Heilind Electronics | N-TYPE STRAIGHT JACK TO N-TYPE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.0700 / $134.6900 | Buy Now |
DISTI #
AMR175108-25-24.00
|
Interstate Connecting Components | N-TYPE STRAIGHT JACK TO N-TYPE | 0 |
|
Buy Now | |
DISTI #
175108-25-24.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$65.0900 / $74.3800 | Buy Now |
DISTI #
56723.1
|
TestEquity LLC | Amphenol RF 175108-25-24.00 RF Cable, N-Type Straight Jack to N-Type Straight Jack, RG-400, 24" L, 50 Ohm | 0 |
|
$77.6000 | Buy Now |