-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48Y4481
|
Newark | Tb, Wire To Brd, 4Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:4Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:13.5A, Rated Voltage:200V Rohs Compliant: Yes |Phoenix Contact 1751264 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2160 |
|
$2.2000 / $3.1500 | Buy Now |
DISTI #
14X5982
|
Newark | Mkds 1/ 4-3 5 |Phoenix Contact 1751264 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5744-ND
|
DigiKey | TERM BLK 4POS SIDE ENT 3.5MM PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
16486 In Stock |
|
$1.7794 / $2.3700 | Buy Now |
DISTI #
651-1751264
|
Mouser Electronics | Fixed Terminal Blocks 4P 3.5mm 90DEG RoHS: Compliant | 3324 |
|
$1.7700 / $2.2800 | Buy Now |
DISTI #
V79:2366_27525411
|
Arrow Electronics | Conn PC Terminal Block 4 POS 3.5mm Solder ST Thru-Hole 17.5A Min Qty: 1 Package Multiple: 1 Date Code: 2246 | Americas - 43 |
|
$1.4170 / $1.6830 | Buy Now |
DISTI #
V99:2348_10610242
|
Arrow Electronics | Conn PC Terminal Block 4 POS 3.5mm Solder ST Thru-Hole 17.5A Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2239 | Americas - 5 |
|
$1.9110 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 4 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm RoHS: Compliant |
2720 In Stock |
|
$1.7100 / $2.5600 | Buy Now |
DISTI #
70347760
|
Verical | Conn PC Terminal Block 4 POS 3.5mm Solder ST Thru-Hole 17.5A Min Qty: 5 Package Multiple: 1 Date Code: 2246 | Americas - 43 |
|
$1.4170 / $1.6830 | Buy Now |
DISTI #
65063442
|
Verical | Conn PC Terminal Block 4 POS 3.5mm Solder ST Thru-Hole 17.5A Min Qty: 4 Package Multiple: 1 Date Code: 2239 | Americas - 5 |
|
$1.9110 | Buy Now |
|
Quest Components | 10 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 1 |
|
$4.0038 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1751264
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1751264
Phoenix Contact
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0, SAFETY APPROVAL: UL | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 13.5 A | |
Rated Voltage | 200 V | |
Safety Approval | CB; CCA; CSA; CUL; EAC; SEV | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |