-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 9A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13901-ND
|
DigiKey | TERM BLOCK 4POS 45DEG 3.81MM PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
430 In Stock |
|
$1.9175 / $2.3400 | Buy Now |
DISTI #
651-1751493
|
Mouser Electronics | Fixed Terminal Blocks SPTA 1.5/4-3.81 4P 3.81MM RoHS: Compliant | 522 |
|
$1.9100 / $2.3400 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 9 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - pitch: 3.81 mm - number of positions: 4 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.4 mm RoHS: Compliant |
350 In Stock |
|
$1.8900 / $2.3800 | Buy Now |
DISTI #
1751493
|
TTI | Fixed Terminal Blocks SPTA 1.5/4-3.81 4P 3.81MM RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.8600 / $2.0700 | Buy Now |
DISTI #
000000000002648413
|
Sager | Fixed Terminal Blocks SPTA 1.5/4-3.81 4P 3.81MM Min Qty: 1 | 0 |
|
$2.4100 / $2.8200 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 800 |
|
RFQ | |
DISTI #
2928753
|
Farnell | PCB TERMINAL BLOCK, SPTA 1,5/ 4-3,81 RoHS: Compliant Min Qty: 50 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$1.5655 | Buy Now |
|
LCSC | Plugin Spring Clamp System Terminal Block ROHS | 38 |
|
$0.9578 / $1.5008 | Buy Now |
|
Master Electronics | PCB terminal block - nominal current: 9 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - pitch: 3.81 mm - number of positions: 4 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.4 mm RoHS: Compliant |
350 In Stock |
|
$1.8900 / $2.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1751493
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1751493
Phoenix Contact
Barrier Strip Terminal Block, 9A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 9 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |