-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIV POWER REC CONT L/P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4414
|
Newark | Contact, Socket, Crimp, 16Awg, Product Range:Universal Power Series, Contact Plating:Tin Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 175156-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6835 |
|
$0.0460 | Buy Now |
DISTI #
95Y8925
|
Newark | Univ Power Rec Cont L/P |Amp Te Connectivity 175156-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10079 |
|
$0.1080 / $0.2220 | Buy Now |
DISTI #
A106279-ND
|
DigiKey | CONN SOCKET 16-20AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
17948 In Stock |
|
$0.1353 / $0.2500 | Buy Now |
DISTI #
175156-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 175156-1) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 13 Weeks, 6 Days Container: Bulk | 0 |
|
$0.0883 | Buy Now |
DISTI #
69AH4414
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 69AH4414) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 4255 Partner Stock |
|
$0.1440 / $0.2600 | Buy Now |
DISTI #
571-1751561
|
Mouser Electronics | Headers & Wire Housings RCPT CONTACT 20-16 RoHS: Compliant | 18314 |
|
$0.1040 / $0.2500 | Buy Now |
DISTI #
70285111
|
RS | AMP Universal Power PCB Conn Contact, Female, Crimp, Tin Plating 16 to 20 AWG | TE Connectivity 175156-1 RoHS: Not Compliant Min Qty: 18000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1730 / $0.2480 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 18000 Container: Bag | 0Bag |
|
$0.0785 | Buy Now |
DISTI #
AMP175156-1
|
Heilind Electronics | UNIV POWER REC CONT L/P | Americas - 0 in Stock |
|
$0.0908 / $0.0995 | Buy Now |
|
Onlinecomponents.com | UNIV POWER REC CONT L/P RoHS: Compliant |
20214 In Stock |
|
$0.1005 / $0.1204 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
175156-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
175156-1
TE Connectivity
UNIV POWER REC CONT L/P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.13 inch | |
Cable Entry-Min | 0.067 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 1.42 mm2 | |
Design Use | POWER | |
Finish Thickness | 31.49 | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Terminal Type | CRIMP | |
Used With | PLUG HOUSING | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |