Part Details for 1751626 by Phoenix Contact
Overview of 1751626 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1751626
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1751626-ND
|
DigiKey | TERM BLOCK HDR 8POS VERT 5MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1510 | Buy Now |
DISTI #
651-1751626
|
Mouser Electronics | Pluggable Terminal Blocks MSTBVA 2.5/ 8-G GY7035 RoHS: Compliant | 0 |
|
$2.1000 / $2.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9800 / $2.5500 | Buy Now |
DISTI #
000000000005239944
|
Sager | Pluggable Terminal Blocks MSTBVA 2.5/ 8-G GY7035 Min Qty: 50 | 0 |
|
$2.4400 / $2.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9800 / $2.5500 | Buy Now |
Part Details for 1751626
1751626 CAD Models
1751626 Part Data Attributes
|
1751626
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1751626
Phoenix Contact
TERM BLOCK HDR 8POS VERT 5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |