Part Details for 1751671 by Phoenix Contact
Overview of 1751671 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1751671
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1751671-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 5MM Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6140 | Buy Now |
DISTI #
651-1751671
|
Mouser Electronics | Pluggable Terminal Blocks 7 Pos 5mm pitch Plug 24-12AWG Spring RoHS: Compliant | 0 |
|
$7.3500 / $9.4500 | Order Now |
|
Onlinecomponents.com | Conn Spring Cage F 2 POS 5mm 12A Cardboard RoHS: Compliant | 0 |
|
$7.1200 / $9.6800 | Buy Now |
DISTI #
000000000003138886
|
Sager | Pluggable Terminal Blocks 7 Pos 5mm pitch Plug 24-12AWG Spring Min Qty: 50 | 0 |
|
$8.6500 / $9.3100 | Buy Now |
|
Master Electronics | Conn Spring Cage F 2 POS 5mm 12A Cardboard RoHS: Compliant | 0 |
|
$7.1200 / $9.6800 | Buy Now |
Part Details for 1751671
1751671 CAD Models
1751671 Part Data Attributes
|
1751671
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1751671
Phoenix Contact
TERM BLOCK PLUG 7POS STR 5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | PUSH-IN | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |