-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
040 MULTILOCK REC CONT GOLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175180-2-ND
|
DigiKey | CONN SOCKET 20-22AWG CRIMP GOLD Min Qty: 20000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2442 | Buy Now |
DISTI #
175180-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 175180-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 5 Days Container: Reel | 100 Factory Stock |
|
$0.2367 | Buy Now |
DISTI #
571-175180-2
|
Mouser Electronics | Automotive Connectors 040 MULTI LK REC CONT GOLD RoHS: Compliant | 13556 |
|
$0.2440 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 20000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.2360 | Buy Now |
DISTI #
AMP175180-2
|
Heilind Electronics | 040 MULTILOCK REC CONT GOLD | Americas - 0 in Stock |
|
$0.2873 / $0.2916 | Buy Now |
|
Onlinecomponents.com | 040 MULTILOCK REC CONT GOLD RoHS: Compliant |
5000 Partner Stock |
|
$0.2533 / $0.2672 | Buy Now |
DISTI #
70370796
|
Verical | Contact SKT Crimp ST Cable Mount 20-22AWG T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.2640 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 35 |
|
$1.6453 / $2.6325 | Buy Now |
|
Quest Components | 28 |
|
$2.1938 / $3.5100 | Buy Now | |
DISTI #
175180-2
|
TTI | Automotive Connectors 040 MULTI LK REC CONT GOLD Min Qty: 20000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.2440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
175180-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
175180-2
TE Connectivity
040 MULTILOCK REC CONT GOLD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.055 inch | |
Cable Entry-Min | 0.043 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |