Part Details for 17519 by Volex Group
Overview of 17519 by Volex Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17519
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K2592
|
Newark | Power Cord, Iec60320C-13, 9.8Ft, 10A Black, Connector Type A:Iec 60320 C13, Connector Type B:Free End, Cable Length - Metric:3M, Current Rating:10A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:-, Cable Length:9.8Ft Rohs Compliant: Yes |Volex 17519 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$7.4500 | Buy Now |
DISTI #
96W7267
|
Newark | Psu Cord, Connector, Connector To Connector:Iec 320 C13 To Free End, Cable Length - Metric:3M, Current Rating:10A, Voltage Rating:125Vac, Jacket Colour:Black, Product Range:-, Cable Length - Imperial:9.8Ft, Svhc:No Svhc Rohs Compliant: Yes |Volex 17519 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 352 |
|
$6.2100 / $6.6800 | Buy Now |