Part Details for 175195-3 by TE Connectivity
Overview of 175195-3 by TE Connectivity
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Agriculture Technology
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Robotics and Drones
Price & Stock for 175195-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9976
|
Newark | Contact, Socket, 24-20Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 175195-3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11628 |
|
$0.3670 / $0.4410 | Buy Now |
DISTI #
11H9399
|
Newark | Dynamic D-3 Rec Cont/M Au 0.76 Rohs Compliant: Yes |Amp Te Connectivity 175195-3 Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2570 | Buy Now |
DISTI #
A29221CT-ND
|
DigiKey | CONN SOCKET 20-24AWG CRIMP GOLD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
15878 In Stock |
|
$0.2195 / $0.4500 | Buy Now |
DISTI #
175195-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 175195-3) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 14 Weeks, 6 Days Container: Reel | 0 |
|
$0.2327 | Buy Now |
DISTI #
571-175195-3
|
Mouser Electronics | Headers & Wire Housings RECPT 24-20 AWG RoHS: Compliant | 7000 |
|
$0.2510 / $0.2660 | Buy Now |
DISTI #
571-175195-3-LP
|
Mouser Electronics | Headers & Wire Housings RECPT 24-20 AWG Loose Piece RoHS: Compliant | 3125 |
|
$0.4470 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 14000 Container: Reel | 0Reel |
|
$0.2070 | Buy Now |
DISTI #
AMP175195-3
|
Heilind Electronics | DYNAMIC D-3 REC CONT/M AU 0.76 | Americas - 0 in Stock |
|
$0.2363 / $0.2621 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 20-24AWG T/R RoHS: Compliant |
14000 In Stock |
|
$0.2250 / $0.2540 | Buy Now |
DISTI #
78401071
|
Verical | Contact SKT Crimp ST Cable Mount 20-24AWG T/R RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Date Code: 2348 | Americas - 14000 |
|
$0.3035 / $0.3528 | Buy Now |
Part Details for 175195-3
175195-3 CAD Models
175195-3 Part Data Attributes:
|
175195-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
175195-3
TE Connectivity
(175195-3) DYNAMIC D-3 REC CONT/M AU 0.76
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.6 mm2 | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |