Part Details for 1752-0-00-21-00-00-03-0 by Mill-Max Mfg Corp
Overview of 1752-0-00-21-00-00-03-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1175-271MEC | Coilcraft Inc | General Purpose Inductor, 0.27uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
SLC1175-201MEC | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
SLC1175-201MEB | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 1752-0-00-21-00-00-03-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C3772
|
Newark | Standard I.c. Pin/Bulk |Mill-Max 1752-0-00-21-00-00-03-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1400 / $0.7820 | Buy Now |
DISTI #
1752-000210000030-ND
|
DigiKey | CONN PC PIN CIRC 0.018DIA GOLD Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5069 | Buy Now |
DISTI #
575-1752000210000
|
Mouser Electronics | Circuit Board Hardware - PCB 20u AU OVER NI RoHS: Compliant | 0 |
|
$0.4550 / $0.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.3780 | Buy Now |
DISTI #
000000000000401914
|
Sager | Circuit Board Hardware - PCB 20u AU OVER NI Min Qty: 1000 | 0 |
|
$0.1057 / $0.7411 | Buy Now |
Part Details for 1752-0-00-21-00-00-03-0
1752-0-00-21-00-00-03-0 CAD Models
1752-0-00-21-00-00-03-0 Part Data Attributes
|
1752-0-00-21-00-00-03-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
1752-0-00-21-00-00-03-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |