1752098
Phoenix Contact
Description: Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT

Overview of 1752098 by Phoenix Contact

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1752098 by Phoenix Contact

Part # Manufacturer Description Stock Price Buy
DISTI # 1752098-ND
DigiKey TERM BLOCK HDR 2POS 90DEG 5.08MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $0.8280
$0.8280 Buy Now
DISTI # 651-1752098
Mouser Electronics Pluggable Terminal Blocks 2 Pos 5.08mm pitch Through Hole Header RoHS: Compliant 10
  • 1 $0.9100
  • 10 $0.8850
  • 25 $0.8550
  • 50 $0.8450
  • 100 $0.8280
  • 1,000 $0.8030
  • 2,500 $0.8020
$0.8020 / $0.9100 Buy Now
Onlinecomponents.com Header, Nominal current: 12 A, Number of positions: 2, Pitch: 5.08 mm, Color: green, Contact surface: Gold, Mounting: Wave soldering RoHS: Compliant 0
  • 50 $1.0870
  • 250 $0.9060
  • 500 $0.8920
  • 1,000 $0.8190
  • 2,500 $0.7970
  • 5,000 $0.7770
  • 7,500 $0.7650
  • 10,000 $0.7530
$0.7530 / $1.0870 Buy Now
DISTI # 000000000000778390
Sager Pluggable Terminal Blocks 2 Pos 5.08mm pitch Through Hole Header Min Qty: 50 0
  • 50 $1.1000
  • 150 $1.0500
  • 400 $1.0100
  • 850 $0.9745
  • 1,650 $0.9397
$0.9397 / $1.1000 Buy Now
Master Electronics Header, Nominal current: 12 A, Number of positions: 2, Pitch: 5.08 mm, Color: green, Contact surface: Gold, Mounting: Wave soldering RoHS: Compliant 0
  • 50 $1.0870
  • 250 $0.9060
  • 500 $0.8920
  • 1,000 $0.8190
  • 2,500 $0.7970
  • 5,000 $0.7770
  • 7,500 $0.7650
  • 10,000 $0.7530
$0.7530 / $1.0870 Buy Now

CAD Models for 1752098 by Phoenix Contact
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1752098 by Phoenix Contact

1752098
Phoenix Contact
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Phoenix Contact
Fastening Method
CONNECTOR
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
2
Rated Current
12 A
Rated Voltage
250 V
Safety Approval
CB; CCA; CSA; CUL; GOST; UL
Terminal and Terminal Block Type
STRIP TERMINAL BLOCK
Want to compare parts?
  1. 1752098
    Phoenix Contact
    Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
    VS

Alternate Parts for 1752098

This table gives cross-reference parts and alternative options found for 1752098. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1752098, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSTB2,5/2-GFBK Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s) Phoenix Contact 1752098 vs MSTB2,5/2-GFBK
OQ02758000J0G Strip Terminal Block Amphenol FCi 1752098 vs OQ02758000J0G
691317710002 Serie 3177 - 5.00mm Close Horizontal PCB Header with Flanges WR-TBL Wurth Elektronik 1752098 vs 691317710002
OQ02715100J0G Strip Terminal Block Amphenol FCi 1752098 vs OQ02715100J0G
OQ02708000J0G Strip Terminal Block Amphenol FCi 1752098 vs OQ02708000J0G
OQ02706000J0G Strip Terminal Block Amphenol FCi 1752098 vs OQ02706000J0G
OQ02718103J0G Strip Terminal Block Amphenol FCi 1752098 vs OQ02718103J0G
OQ02710000J0G Strip Terminal Block Amphenol FCi 1752098 vs OQ02710000J0G
OQ02705100J0G Strip Terminal Block Amphenol FCi 1752098 vs OQ02705100J0G
1955963 Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Phoenix Contact 1752098 vs 1955963

Related Parts for 1752098

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1752098 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1752098 by Phoenix Contact

Select Manufacturer
Which Manufacturer of 1752098 would you like to use for your alert(s)?
  • Please alert me when 1752098 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1752098 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1752098 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1752098 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1752098.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1752098 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: