Part Details for 1752104 (ALTERNATE: SPTA 1/ 2-3 5) by Phoenix Contact
Overview of 1752104 (ALTERNATE: SPTA 1/ 2-3 5) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1752104 (ALTERNATE: SPTA 1/ 2-3 5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70055399
|
RS | PCB Terminal Push-In 3.5mm 16AWG 200V 9A 2 Position COMBICON SPTA Series | Phoenix Contact 1752104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 100 |
|
$0.9400 / $1.1900 | Buy Now |