There are no models available for this part yet.
Overview of 175216 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146175-216KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 16 position |
Price & Stock for 175216 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.0300 / $11.4900 | Buy Now | ||
DISTI #
10025420
|
Techni-Tool, Inc. | Brady 175216 Quik-Align 5100 Series Polyester 3 in Lbl Legend: 6 Black 10PK | 0 |
|
$11.4900 | Buy Now | |
DISTI #
10025420
|
TestEquity LLC | Brady 175216 Quik-Align 5100 Series Polyester 3 in Lbl Legend: 6 Black 10PK | 0 |
|
$11.4900 | Buy Now |