Part Details for 1752292 by Phoenix Contact
Overview of 1752292 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1752292
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1752292-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 5MM Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9220 | Buy Now |
DISTI #
651-1752292
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 12 |
|
$5.5600 / $6.4600 | Buy Now |
|
Onlinecomponents.com | Conn PC Terminal Block F 4 POS 5mm Screw Cable Mount 12A RoHS: Compliant | 0 |
|
$5.4700 / $7.9500 | Buy Now |
DISTI #
000000000000181300
|
Sager | Pluggable Terminal Blocks 4 Pos 5mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$6.8400 / $7.3700 | Buy Now |
|
Master Electronics | Conn PC Terminal Block F 4 POS 5mm Screw Cable Mount 12A RoHS: Compliant | 0 |
|
$5.4700 / $7.9500 | Buy Now |
Part Details for 1752292
1752292 CAD Models
1752292 Part Data Attributes
|
1752292
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1752292
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |