Part Details for 1753052001 by Weidmüller Interface GmbH & Co. KG
Overview of 1753052001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1753052001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K7723
|
Newark | Sl-Smt 3.50/09/180G 1.5Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1753052001 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $3.9700 | Buy Now |
DISTI #
1753052001-ND
|
DigiKey | TERM BLOCK HDR 9POS VERT 3.5MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8020 | Buy Now |
DISTI #
1753052001
|
Avnet Americas | Conn Shrouded Header HDR 9 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1753052001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$1.8846 / $2.1710 | Buy Now |
DISTI #
470-1753052001
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 3.50/09/180G 1.5SN BK BX RoHS: Compliant | 0 |
|
$2.3100 / $3.1900 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 9 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant |
46 In Stock |
|
$1.9300 / $2.6500 | Buy Now |
DISTI #
1753052001
|
Avnet Abacus | Conn Shrouded Header HDR 9 POS 3.5mm Solder ST Thru-Hole Box (Alt: 1753052001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header HDR 9 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant |
46 In Stock |
|
$1.9300 / $2.6500 | Buy Now |