-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 2 Row(s), 2 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1753132-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 5.08MM Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8440 | Buy Now |
DISTI #
651-1753132
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$2.6600 / $3.1100 | Order Now |
DISTI #
V36:1790_10610343
|
Arrow Electronics | Conn Shrouded Header (4/4 Sides) HDR 4 POS 5.08mm Solder RA Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2225 | Americas - 38 |
|
$2.6600 / $3.5950 | Buy Now |
DISTI #
71833867
|
RS | Pluggable Header 5.08mm 12AWG 320V 12A 2 Position | Phoenix Contact 1753132 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6600 / $3.8000 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5.08 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2.6 mm RoHS: Compliant | 0 |
|
$2.6200 / $3.4900 | Buy Now |
DISTI #
73476200
|
Verical | Conn Shrouded Header (4/4 Sides) HDR 4 POS 5.08mm Solder RA Thru-Hole Min Qty: 3 Package Multiple: 1 Date Code: 2225 | Americas - 38 |
|
$2.6600 / $3.5950 | Buy Now |
DISTI #
000000000003138888
|
Sager | Pluggable Terminal Blocks 2 Pos 5.08mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$3.2200 / $3.6200 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 800 |
|
RFQ | |
DISTI #
2922090
|
Farnell | PCB HEADER, CCDN 2,5/ 2-G1-5,08 P26 THR RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.7727 | Buy Now |
|
Master Electronics | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5.08 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2.6 mm RoHS: Compliant | 0 |
|
$2.6200 / $3.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1753132
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1753132
Phoenix Contact
Strip Terminal Block, 12A, 2 Row(s), 2 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | LCP, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 12 A | |
Rated Voltage | 400 V | |
Safety Approval | GOST | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |