Part Details for 1753274 (ALTERNATE: 1753274) by RS Pro
Overview of 1753274 (ALTERNATE: 1753274) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1753274 (ALTERNATE: 1753274)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72304068
|
RS | DESK TOP POWER ADAPTER C8 5VDC 4A 20W | RS PRO 1753274 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 1 |
|
$37.9300 / $44.2400 | Buy Now |