Part Details for 1753280 (ALTERNATE: 1753280) by RS Pro
Overview of 1753280 (ALTERNATE: 1753280) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1753280 (ALTERNATE: 1753280)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72304072
|
RS | Desktop Power Adapter, 12VDC Power Supply, 36W, 3A, IEC 320-C8, 90-264VAC | RS PRO 1753280 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 5 |
|
$26.7300 | Buy Now |